Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-105KLB
Order Code2288349
Product RangeMSS1246 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-105KLB
Order Code2288349
Product RangeMSS1246 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Power Inductor Case12mm x 12mm x 4.6mm
Product RangeMSS1246 Series
DC Resistance Max2.323ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
Alternatives for MSS1246-105KLB
1 Product Found
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.6mm
DC Resistance Max
2.323ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
560mA
Product Range
MSS1246 Series
Inductance Tolerance
± 10%
Product Width
12mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025