Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-801NLB
Order Code2288299
Product RangeMSS1048T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-801NLB
Order Code2288299
Product RangeMSS1048T Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)9.6A
Power Inductor Case10.2mm x 10mm x 4.8mm
Product RangeMSS1048T Series
DC Resistance Max0.0043ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 4.8mm
DC Resistance Max
0.0043ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
9.6A
Product Range
MSS1048T Series
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019