Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-824KLB
Order Code2288238
Product RangeMSS1038T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-824KLB
Order Code2288238
Product RangeMSS1038T Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Power Inductor Case10.2mm x 10mm x 3.8mm
Product RangeMSS1038T Series
DC Resistance Max2.596ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 3.8mm
DC Resistance Max
2.596ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
370mA
Product Range
MSS1038T Series
Inductance Tolerance
± 10%
Product Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015