Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-382NLB
Order Code2288257RL
Product RangeMSS1038T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-382NLB
Order Code2288257RL
Product RangeMSS1038T Series
Technical Datasheet
Inductance3.8µH
RMS Current (Irms)6.05A
Inductor ConstructionShielded
Saturation Current (Isat)4.94A
Product RangeMSS1038T Series
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
3.8µH
Inductor Construction
Shielded
Product Range
MSS1038T Series
Inductance Tolerance
± 30%
Product Width
10mm
RMS Current (Irms)
6.05A
Saturation Current (Isat)
4.94A
DC Resistance Max
0.013ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015