Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-124KLB
Order Code2288226
Product RangeMSS1038T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-124KLB
Order Code2288226
Product RangeMSS1038T Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeMSS1038T Series
Power Inductor Case10.2mm x 10mm x 3.8mm
DC Resistance Max0.38ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
MSS1038T Series
DC Resistance Max
0.38ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
950mA
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductance Tolerance
± 10%
Product Width
10mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015