Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-682MLC
Order Code2288162
Product RangeMSD7342 Series
Also Known AsMSD7342-682MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-682MLC
Order Code2288162
Product RangeMSD7342 Series
Also Known AsMSD7342-682MLB
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel6.8µH
RMS Current, Parallel1.49A
Saturation Current, Parallel3.7A
DC Resistance Max, Parallel0.035ohm
Leakage Inductance140nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
1.49A
DC Resistance Max, Parallel
0.035ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
3.7A
Leakage Inductance
140nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability