Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-274KLB
Order Code2288018
Product RangeMSD1260 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-274KLB
Order Code2288018
Product RangeMSD1260 Series
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel270µH
RMS Current, Parallel670mA
Saturation Current, Parallel1.41A
DC Resistance Max, Parallel0.403ohm
Leakage Inductance2.23µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
670mA
DC Resistance Max, Parallel
0.403ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
270µH
Saturation Current, Parallel
1.41A
Leakage Inductance
2.23µH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032