Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSC1278-223KLD
Order Code2288009RL
Product RangeMSC1278 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSC1278-223KLD
Order Code2288009RL
Product RangeMSC1278 Series
Technical Datasheet
Product RangeMSC1278 Series
Inductance, Parallel22µH
RMS Current, Parallel1.99A
Saturation Current, Parallel6A
DC Resistance Max, Parallel0.048ohm
Leakage Inductance5.85µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
MSC1278 Series
RMS Current, Parallel
1.99A
DC Resistance Max, Parallel
0.048ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
22µH
Saturation Current, Parallel
6A
Leakage Inductance
5.85µH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044