Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-683MLB
Order Code2288003
Product RangeMOS6020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-683MLB
Order Code2288003
Product RangeMOS6020 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Power Inductor Case6.8mm x 6mmx 2.4mm
Product RangeMOS6020 Series
DC Resistance Max0.52ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6mmx 2.4mm
DC Resistance Max
0.52ohm
Product Length
6.8mm
Product Height
2.4mm
RMS Current (Irms)
630mA
Saturation Current (Isat)
370mA
Product Range
MOS6020 Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021