Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-224MLC
Order Code2288006RL
Product RangeMOS6020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-224MLC
Order Code2288006RL
Product RangeMOS6020 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeMOS6020 Series
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
MOS6020 Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
220mA
DC Resistance Max
2ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021