Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-223MLC
Order Code2287999RL
Product RangeMOS6020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-223MLC
Order Code2287999RL
Product RangeMOS6020 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)790mA
Product RangeMOS6020 Series
DC Resistance Max0.182ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
Product Overview
The MOS6020 series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MOS6020 Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
790mA
DC Resistance Max
0.182ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021