Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1770-282MEB
Order Code2287990
Product RangeMLC1770 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1770-282MEB
Order Code2287990
Product RangeMLC1770 Series
Technical Datasheet
Inductance2.8µH
RMS Current (Irms)15.8A
Inductor ConstructionShielded
Saturation Current (Isat)22.8A
Product RangeMLC1770 Series
Power Inductor Case16.8mm x 16.3mm x 7mm
DC Resistance Max0.0036ohm
Inductance Tolerance± 20%
Product Length16.8mm
Product Width16.3mm
Product Height7mm
Technical Specifications
Inductance
2.8µH
Inductor Construction
Shielded
Product Range
MLC1770 Series
DC Resistance Max
0.0036ohm
Product Length
16.8mm
Product Height
7mm
RMS Current (Irms)
15.8A
Saturation Current (Isat)
22.8A
Power Inductor Case
16.8mm x 16.3mm x 7mm
Inductance Tolerance
± 20%
Product Width
16.3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00472