Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1565-451MLB
Order Code2287971
Product RangeMLC15xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1565-451MLB
Order Code2287971
Product RangeMLC15xx Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)25.6A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Power Inductor Case13.8mm x 13.2mm x 6.5mm
Product RangeMLC15xx Series
DC Resistance Max0.45ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13.2mm
Product Height6.5mm
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Power Inductor Case
13.8mm x 13.2mm x 6.5mm
DC Resistance Max
0.45ohm
Product Length
13.8mm
Product Height
6.5mm
RMS Current (Irms)
25.6A
Saturation Current (Isat)
54A
Product Range
MLC15xx Series
Inductance Tolerance
± 20%
Product Width
13.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00472