Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1555-302MLB
Order Code2287969RL
Product RangeMLC15xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1555-302MLB
Order Code2287969RL
Product RangeMLC15xx Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)15.6A
Inductor ConstructionShielded
Saturation Current (Isat)18.1A
Product RangeMLC15xx Series
DC Resistance Max3ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13.2mm
Product Height5.6mm
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
MLC15xx Series
Inductance Tolerance
± 20%
Product Width
13.2mm
RMS Current (Irms)
15.6A
Saturation Current (Isat)
18.1A
DC Resistance Max
3ohm
Product Length
13.8mm
Product Height
5.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00472