Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1265-701MLB
Order Code2287962RL
Product RangeMLC12xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1265-701MLB
Order Code2287962RL
Product RangeMLC12xx Series
Technical Datasheet
Inductance700nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)27.5A
Product RangeMLC12xx Series
DC Resistance Max0.7ohm
Inductance Tolerance± 20%
Product Length11.4mm
Product Width10.5mm
Product Height6.5mm
Technical Specifications
Inductance
700nH
Inductor Construction
Shielded
Product Range
MLC12xx Series
Inductance Tolerance
± 20%
Product Width
10.5mm
RMS Current (Irms)
21A
Saturation Current (Isat)
27.5A
DC Resistance Max
0.7ohm
Product Length
11.4mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303