Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1260-401MLB
Order Code2287957RL
Product RangeMLC12xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1260-401MLB
Order Code2287957RL
Product RangeMLC12xx Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)21.9A
Inductor ConstructionShielded
Saturation Current (Isat)35.2A
Product RangeMLC12xx Series
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length11.4mm
Product Width10.5mm
Product Height6.1mm
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
MLC12xx Series
Inductance Tolerance
± 20%
Product Width
10.5mm
RMS Current (Irms)
21.9A
Saturation Current (Isat)
35.2A
DC Resistance Max
0.4ohm
Product Length
11.4mm
Product Height
6.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303