Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1255-421MLC
Order Code2287955
Product RangeMLC12xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1255-421MLC
Order Code2287955
Product RangeMLC12xx Series
Technical Datasheet
Inductance420nH
RMS Current (Irms)24.1A
Inductor ConstructionShielded
Saturation Current (Isat)34.5A
Product RangeMLC12xx Series
Power Inductor Case11.4mm x 10.5mm x 5.6mm
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length11.4mm
Product Width10.5mm
Product Height5.6mm
Technical Specifications
Inductance
420nH
Inductor Construction
Shielded
Product Range
MLC12xx Series
DC Resistance Max
0.42ohm
Product Length
11.4mm
Product Height
5.6mm
RMS Current (Irms)
24.1A
Saturation Current (Isat)
34.5A
Power Inductor Case
11.4mm x 10.5mm x 5.6mm
Inductance Tolerance
± 20%
Product Width
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303