Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1240-901MLC
Order Code2287949
Product RangeMLC12xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1240-901MLC
Order Code2287949
Product RangeMLC12xx Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)16.3A
Inductor ConstructionShielded
Saturation Current (Isat)22.8A
Power Inductor Case11.2mm x 10.5mm x 4.1mm
Product RangeMLC12xx Series
DC Resistance Max0.00283ohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10.5mm
Product Height4.1mm
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Power Inductor Case
11.2mm x 10.5mm x 4.1mm
DC Resistance Max
0.00283ohm
Product Length
11.2mm
Product Height
4.1mm
RMS Current (Irms)
16.3A
Saturation Current (Isat)
22.8A
Product Range
MLC12xx Series
Inductance Tolerance
± 20%
Product Width
10.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303