Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-683KLB
Order Code2287934
Product RangeME3220 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-683KLB
Order Code2287934
Product RangeME3220 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)340mA
Product RangeME3220 Series
Power Inductor Case3.2mm x 2.8mm x 2mm
DC Resistance Max2.3ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
DC Resistance Max
2.3ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
340mA
Power Inductor Case
3.2mm x 2.8mm x 2mm
Inductance Tolerance
± 10%
Product Width
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065