Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-563KLC
Order Code2287933RL
Product RangeME3220 Series
Also Known AsME3220-563KLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-563KLC
Order Code2287933RL
Product RangeME3220 Series
Also Known AsME3220-563KLB
Technical Datasheet
Inductance56µH
RMS Current (Irms)430mA
Inductor ConstructionUnshielded
Saturation Current (Isat)370mA
Product RangeME3220 Series
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
Inductance Tolerance
± 10%
Product Width
2.8mm
RMS Current (Irms)
430mA
Saturation Current (Isat)
370mA
DC Resistance Max
2.1ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability