Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-153KLB
Order Code2287913RL
Product RangeME3215 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-153KLB
Order Code2287913RL
Product RangeME3215 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Saturation Current (Isat)580mA
Product RangeME3215 Series
DC Resistance Max0.773ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
ME3215 Series
Inductance Tolerance
± 10%
Product Width
2.5mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
580mA
DC Resistance Max
0.773ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048