Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoM2022-ALB
Order Code2458129RL
Product RangeM2022 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoM2022-ALB
Order Code2458129RL
Product RangeM2022 Series
Technical Datasheet
DC Current Rating500mA
Inductance4.2µH
Product RangeM2022 Series
Impedance-
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC Current Rating
500mA
Product Range
M2022 Series
Product Length
4.95mm
Product Height
3.43mm
SVHC
No SVHC (07-Jul-2017)
Inductance
4.2µH
Impedance
-
Product Width
3.81mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155