Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-225MRC
Order Code2476219
Product RangeLPZ Series
Also Known AsLPZ4414-225MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.580 |
50+ | £1.380 |
100+ | £1.170 |
250+ | £1.010 |
500+ | £0.886 |
1000+ | £0.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-225MRC
Order Code2476219
Product RangeLPZ Series
Also Known AsLPZ4414-225MRB
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)80mA
Inductor ConstructionShielded
Saturation Current (Isat)82mA
Product RangeLPZ Series
DC Resistance Max42.5ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
LPZ Series
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
80mA
Saturation Current (Isat)
82mA
DC Resistance Max
42.5ohm
Product Length
4.3mm
Product Height
1.4mm
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
Tariff No:85045000
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
Weight (kg):.000089
Product traceability