Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3008-224MRC
Order Code2476206
Product RangeLPZ Series
Also Known AsLPZ3008-224MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.330 |
50+ | £1.280 |
100+ | £1.090 |
250+ | £0.942 |
500+ | £0.823 |
1000+ | £0.652 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3008-224MRC
Order Code2476206
Product RangeLPZ Series
Also Known AsLPZ3008-224MRB
Technical Datasheet
Inductance220µH
RMS Current (Irms)145mA
Inductor ConstructionShielded
Saturation Current (Isat)67mA
Product RangeLPZ Series
DC Resistance Max11.5ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
LPZ Series
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
145mA
Saturation Current (Isat)
67mA
DC Resistance Max
11.5ohm
Product Length
2.95mm
Product Height
0.8mm
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
Tariff No:85045000
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
Weight (kg):.000025
Product traceability