Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-682MRB
Order Code2526858
Product RangeLPS8045B Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-682MRB
Order Code2526858
Product RangeLPS8045B Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeLPS8045B Series
Power Inductor Case8mm x 8mm x 4.5mm
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
LPS8045B Series
DC Resistance Max
0.075ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.6A
Power Inductor Case
8mm x 8mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011