Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-104MRB
Order Code2526847
Product RangeLPS8045B Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-104MRB
Order Code2526847
Product RangeLPS8045B Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case8mm x 8mm x 4.5mm
Product RangeLPS8045B Series
DC Resistance Max0.342ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.5mm
DC Resistance Max
0.342ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1A
Product Range
LPS8045B Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability