Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-335MLB
Order Code2287905
Product RangeLPS6235 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-335MLB
Order Code2287905
Product RangeLPS6235 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)80mA
Power Inductor Case6mm x 6mm x 3.5mm
Product RangeLPS6235 Series
DC Resistance Max9.5ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
Alternatives for LPS6235-335MLB
1 Product Found
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 3.5mm
DC Resistance Max
9.5ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
180mA
Saturation Current (Isat)
80mA
Product Range
LPS6235 Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048