Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-185MLC
Order Code2287903
Product RangeLPS6235 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-185MLC
Order Code2287903
Product RangeLPS6235 Series
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeLPS6235 Series
Power Inductor Case6mm x 6mm x 3.5mm
DC Resistance Max5.42ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
Alternatives for LPS6235-185MLC
0 Products Found
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
5.42ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
230mA
Saturation Current (Isat)
110mA
Power Inductor Case
6mm x 6mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048