Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-825MRC
Order Code2408282
Product RangeLPS6225 Series
Also Known AsLPS6225-825MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-825MRC
Order Code2408282
Product RangeLPS6225 Series
Also Known AsLPS6225-825MRB
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)60mA
Inductor ConstructionShielded
Saturation Current (Isat)86mA
Power Inductor Case6mm x 6mm x 2.4mm
Product RangeLPS6225 Series
DC Resistance Max54ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
Alternatives for LPS6225-825MRC
1 Product Found
Technical Specifications
Inductance
8.2mH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.4mm
DC Resistance Max
54ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
60mA
Saturation Current (Isat)
86mA
Product Range
LPS6225 Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
Product traceability