Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-472MLC
Order Code2287849
Product RangeLPS6225 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-472MLC
Order Code2287849
Product RangeLPS6225 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case6mm x 6mm x 2.4mm
Product RangeLPS6225 Series
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
Alternatives for LPS6225-472MLC
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.4mm
DC Resistance Max
0.065ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
3A
Product Range
LPS6225 Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331