Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-335MLC
Order Code2287871
Product RangeLPS6225 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-335MLC
Order Code2287871
Product RangeLPS6225 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)99mA
Product RangeLPS6225 Series
Power Inductor Case6mm x 6mm x 2.4mm
DC Resistance Max21ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
Alternatives for LPS6225-335MLC
1 Product Found
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Product Range
LPS6225 Series
DC Resistance Max
21ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
99mA
Power Inductor Case
6mm x 6mm x 2.4mm
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331