Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-104MLB
Order Code2287858RL
Product RangeLPS6225 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-104MLB
Order Code2287858RL
Product RangeLPS6225 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)640mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeLPS6225 Series
DC Resistance Max0.61ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
Alternatives for LPS6225-104MLB
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
LPS6225 Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
480mA
DC Resistance Max
0.61ohm
Product Length
6mm
Product Height
2.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331