Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-682MRB
Order Code2408226
Product RangeLPS5030 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-682MRB
Order Code2408226
Product RangeLPS5030 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeLPS5030 Series
Power Inductor Case4.8mm x 4.8mm x 2.9mm
DC Resistance Max0.099ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
LPS5030 Series
DC Resistance Max
0.099ohm
Product Length
4.8mm
Product Height
2.9mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.7A
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244