Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-562MLB
Order Code2287817
Product RangeLPS5030 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-562MLB
Order Code2287817
Product RangeLPS5030 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Product RangeLPS5030 Series
DC Resistance Max0.089ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Alternatives for LPS5030-562MLB
1 Product Found
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
DC Resistance Max
0.089ohm
Product Length
4.8mm
Product Height
2.9mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.8A
Product Range
LPS5030 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244