Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-172MRB
Order Code2408220RL
Product RangeLPS5030 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-172MRB
Order Code2408220RL
Product RangeLPS5030 Series
Technical Datasheet
Inductance1.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeLPS5030 Series
DC Resistance Max0.051ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Technical Specifications
Inductance
1.7µH
Inductor Construction
Shielded
Product Range
LPS5030 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
3.2A
DC Resistance Max
0.051ohm
Product Length
4.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244