Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-124MRC
Order Code2408239
Product RangeLPS5030 Series
Also Known AsLPS5030-124MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.920 |
10+ | £1.240 |
50+ | £1.000 |
200+ | £0.765 |
400+ | £0.718 |
750+ | £0.639 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-124MRC
Order Code2408239
Product RangeLPS5030 Series
Also Known AsLPS5030-124MRB
Technical Datasheet
Inductance120µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Product RangeLPS5030 Series
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
DC Resistance Max
0.8ohm
Product Length
4.8mm
Product Height
2.9mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
290mA
Product Range
LPS5030 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
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
Tariff No:85045000
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
Weight (kg):.000244
Product traceability