Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-475MLC
Order Code2287809
Product RangeLPS5015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-475MLC
Order Code2287809
Product RangeLPS5015 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)65mA
Inductor ConstructionShielded
Saturation Current (Isat)62mA
Product RangeLPS5015 Series
Power Inductor Case4.8mm x 4.8mm x 1.4mm
DC Resistance Max80ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
Technical Specifications
Inductance
4.7mH
Inductor Construction
Shielded
Product Range
LPS5015 Series
DC Resistance Max
80ohm
Product Length
4.8mm
Product Height
1.4mm
RMS Current (Irms)
65mA
Saturation Current (Isat)
62mA
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107