Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-185MLC
Order Code2287805RL
Product RangeLPS5015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-185MLC
Order Code2287805RL
Product RangeLPS5015 Series
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)130mA
Inductor ConstructionShielded
Saturation Current (Isat)78mA
Product RangeLPS5015 Series
DC Resistance Max28ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
Alternatives for LPS5015-185MLC
1 Product Found
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
RMS Current (Irms)
130mA
Saturation Current (Isat)
78mA
DC Resistance Max
28ohm
Product Length
4.8mm
Product Height
1.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107