Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-182MLB
Order Code2287776
Product RangeLPS5015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-182MLB
Order Code2287776
Product RangeLPS5015 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Power Inductor Case4.8mm x 4.8mm x 1.4mm
Product RangeLPS5015 Series
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
Alternatives for LPS5015-182MLB
1 Product Found
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
DC Resistance Max
0.075ohm
Product Length
4.8mm
Product Height
1.4mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
2.6A
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107