Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-155MRC
Order Code2408215
Product RangeLPS5015 Series
Also Known AsLPS5015-155MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-155MRC
Order Code2408215
Product RangeLPS5015 Series
Also Known AsLPS5015-155MRB
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)90mA
Inductor ConstructionShielded
Saturation Current (Isat)86mA
Power Inductor Case4.8mm x 4.8mm x 1.4mm
Product RangeLPS5015 Series
Inductor Case / Package-
DC Resistance Max25ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
90mA
Saturation Current (Isat)
86mA
Product Range
LPS5015 Series
DC Resistance Max
25ohm
Product Length
4.8mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability