Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-104MRC
Order Code2408205
Product RangeLPS5015 Series
Also Known AsLPS5015-104MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.990 |
50+ | £1.260 |
100+ | £1.180 |
250+ | £1.090 |
500+ | £0.721 |
1000+ | £0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-104MRC
Order Code2408205
Product RangeLPS5015 Series
Also Known AsLPS5015-104MRB
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Power Inductor Case4.8mm x 4.8mm x 1.4mm
Product RangeLPS5015 Series
DC Resistance Max1.95ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
DC Resistance Max
1.95ohm
Product Length
4.8mm
Product Height
1.4mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
330mA
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
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
Tariff No:85045000
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
Weight (kg):.000107
Product traceability