Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-472MLB
Order Code2287755RL
Product RangeLPS5010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-472MLB
Order Code2287755RL
Product RangeLPS5010 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)980mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeLPS5010 Series
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Alternatives for LPS5010-472MLB
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LPS5010 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
RMS Current (Irms)
980mA
Saturation Current (Isat)
950mA
DC Resistance Max
0.175ohm
Product Length
4.8mm
Product Height
0.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075