Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-701MRB
Order Code2408128RL
Product RangeLPS4414 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-701MRB
Order Code2408128RL
Product RangeLPS4414 Series
Technical Datasheet
Inductance700nH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)3.75A
Product RangeLPS4414 Series
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
Alternatives for LPS4414-701MRB
1 Product Found
Technical Specifications
Inductance
700nH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductance Tolerance
± 20%
Product Width
4.3mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
3.75A
DC Resistance Max
0.055ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089