Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-684MLB
Order Code2287741
Product RangeLPS4414 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-684MLB
Order Code2287741
Product RangeLPS4414 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product RangeLPS4414 Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
DC Resistance Max11.7ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
Alternatives for LPS4414-684MLB
1 Product Found
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
DC Resistance Max
11.7ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
170mA
Saturation Current (Isat)
100mA
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4.3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089