Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-564MRC
Order Code2408155
Product RangeLPS4414 Series
Also Known AsLPS4414-564MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.620 |
50+ | £0.894 |
100+ | £0.694 |
250+ | £0.649 |
500+ | £0.601 |
1000+ | £0.553 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-564MRC
Order Code2408155
Product RangeLPS4414 Series
Also Known AsLPS4414-564MRB
Technical Datasheet
Inductance560µH
RMS Current (Irms)130mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product RangeLPS4414 Series
DC Resistance Max10.7ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
130mA
Saturation Current (Isat)
130mA
DC Resistance Max
10.7ohm
Product Length
4.3mm
Product Height
1.4mm
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
Tariff No:85045000
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
Weight (kg):.000089
Product traceability