Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-473MRB
Order Code2408146
Product RangeLPS4414 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-473MRB
Order Code2408146
Product RangeLPS4414 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Product RangeLPS4414 Series
DC Resistance Max0.935ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
0.935ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
440mA
Saturation Current (Isat)
420mA
Product Range
LPS4414 Series
Inductance Tolerance
± 20%
Product Width
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089