Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-224MRC
Order Code2408152
Product RangeLPS4414 Series
Also Known AsLPS4414-224MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.620 |
50+ | £0.894 |
100+ | £0.694 |
250+ | £0.649 |
500+ | £0.559 |
1000+ | £0.539 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-224MRC
Order Code2408152
Product RangeLPS4414 Series
Also Known AsLPS4414-224MRB
Technical Datasheet
Inductance220µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Product RangeLPS4414 Series
DC Resistance Max4.1ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
4.1ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
200mA
Product Range
LPS4414 Series
Inductance Tolerance
± 20%
Product Width
4.3mm
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
Tariff No:85045000
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
Weight (kg):.000089
Product traceability