Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-123MRB
Order Code2408140
Product RangeLPS4414 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-123MRB
Order Code2408140
Product RangeLPS4414 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Product RangeLPS4414 Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
DC Resistance Max
0.38ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
970mA
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089