Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-102MRC
Order Code2408129
Product RangeLPS4414 Series
Also Known AsLPS4414-102MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-102MRC
Order Code2408129
Product RangeLPS4414 Series
Also Known AsLPS4414-102MRB
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeLPS4414 Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
DC Resistance Max
0.06ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
1.75A
Saturation Current (Isat)
3.1A
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089