Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-824MRC
Order Code2408124
Product RangeLPS4018 Series
Also Known AsLPS4018-824MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-824MRC
Order Code2408124
Product RangeLPS4018 Series
Also Known AsLPS4018-824MRB
Technical Datasheet
Inductance820µH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Product RangeLPS4018 Series
Power Inductor Case3.9mm x 3.9mm x 1.7mm
DC Resistance Max14ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
Alternatives for LPS4018-824MRC
1 Product Found
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
LPS4018 Series
DC Resistance Max
14ohm
Product Length
3.9mm
Product Height
1.7mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
120mA
Power Inductor Case
3.9mm x 3.9mm x 1.7mm
Inductance Tolerance
± 20%
Product Width
3.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability